Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

4DB-P108-04

Barrier Block - 4 Circuits/Wire Entries - 0.325"(8.26mm) Pitch - 12 to 22 AWG - 20A 150V - Screws with Captive Plate Top / PC ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Barrier Block - 4 Circuits/Wire Entries - 0.325"(8.26mm) Pitch - 12 to 22 AWG - 20A 150V - Screws with Captive Plate Top / PC Pin Bottom Termination.
Product Highlights:
  • Barrier Strip
  • Barrier Style = Single Row, Dual Barrier
  • Block Style = Flat
  • 8.26 mm Centerline
  • Vertical Mount Angle
Search Keywords: 4DBP10804
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: 4DB-P108-04
Alias/AKA: 2-1437667-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 56
Type: Barrier Strip
Mounting: Through Hole
Termination Method: Solder
Pitch: 8.26 mm
Number of Circuits: 4
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 4DB-P108-04 RoHS compliant?
Yes, 4DB-P108-04 is RoHS compliant.
What is the lead time for 4DB-P108-04?
The standard lead time for 4DB-P108-04 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,136
Can Ship immediately
Minimum Order Quantity:
56
Order Increment:
56
25 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
56
$1.93
112
$1.92
280
$1.78
504
$1.68
1,008
$1.61
2,520
$1.60
5,040
$1.54
7,504 +
$1.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!