- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 4DB-P108-02
TE Connectivity / Buchanan Brand
4DB-P108-02
Conn Barrier Strip 2 POS 8.26mm Solder ST Thru-Hole 20A Package
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn Barrier Strip 2 POS 8.26mm Solder ST Thru-Hole 20A Package
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Dual Barrier
- Block Style = Flat
- 8.26 mm Centerline
- Vertical Mount Angle
Search Keywords: 4DBP10802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:4DB-P108-02
-
Alias/AKA:2-1437667-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
104 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:8.26 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:12-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 4DB-P108-02 RoHS compliant?
Yes, 4DB-P108-02 is RoHS compliant.
What is the lead time for 4DB-P108-02?
The standard lead time for 4DB-P108-02 is approximately 49 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,771
Can Ship immediately
On Order:
6,240
can ship 6/14/27
Minimum Order Quantity:
104
Order Increment:
104
49 Weeks
can ship
8/9/27
Price (USD)
Qty
Unit Price
104
$0.7191
312
$0.6765
520
$0.6567
1,040
$0.6298
2,600
$0.5942
5,096
$0.5681
7,592
$0.5522
10,088 +
$0.4987
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT