- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 4DB-P107-12
4DB-P107-12
TE Connectivity / Buchanan Brand
Conn Barrier Strip 12 POS 8.26mm Solder ST Thru-Hole 20A Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 12 POS 8.26mm Solder ST Thru-Hole 20A Package
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Dual Barrier
- Block Style = Flat
- 8.26 mm Centerline
- Vertical Mount Angle
Search Keywords: 4DBP10712
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:4DB-P107-12
-
Alias/AKA:1-1437667-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:8.26 mm
-
Number of Circuits:12
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:20 A
-
Wire Size:N/A
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
720
Order Increment:
16
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
720
$9.41
1,440
$4.97
2,160
$3.42
2,880 +
$3.35
Click for Quote
Log in
to unlock special pricing