Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

4DB-P107-06

A 6-circuit, dual-barrier terminal block with a 0.325-inch pitch and printed circuit pins for board mounting.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description +
A 6-circuit, dual-barrier terminal block with a 0.325-inch pitch and printed circuit pins for board mounting.
Product Highlights:
  • Barrier Strip
  • Barrier Style = Single Row, Dual Barrier
  • Block Style = Flat
  • 8.26 mm Centerline
  • Vertical Mount Angle
Search Keywords: 4DBP10706
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: 4DB-P107-06
Alias/AKA: 1-1437667-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Type: Barrier Strip
Mounting: Cable Mount
Termination Method: Screw
Pitch: 8.26 mm
Number of Circuits: 6
Maximum Voltage Rating: 300 V
Maximum Current Rating: 25/Contact A
Wire Size: 12-22 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 4DB-P107-06 discontinued?
Yes, 4DB-P107-06 from Te Connectivity / Buchanan Brand is discontinued (end-of-life June 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 4DB-P107-06?
The recommended replacement for 4DB-P107-06 is 1-1437667-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 4DB-P107-06 RoHS compliant?
Yes, 4DB-P107-06 is RoHS compliant.
What is the lead time for 4DB-P107-06?
The standard lead time for 4DB-P107-06 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 122
Can Ship immediately
On Order:
640   can ship 12/14/26
Minimum Order Quantity:
40
Order Increment:
40
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$4.34
80
$3.88
280
$3.49
520
$3.31
1,000
$3.18
2,520
$3.17
5,000
$3.16
7,520 +
$3.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!