- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 4DB-P107-05
4DB-P107-05
TE Connectivity / Buchanan Brand
Conn Barrier Strip 5 POS 8.26mm Solder ST Thru-Hole 25A/Contact Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 5 POS 8.26mm Solder ST Thru-Hole 25A/Contact Package
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Dual Barrier
- Block Style = Flat
- 8.26 mm Centerline
- Vertical Mount Angle
Search Keywords: 4DBP10705
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:4DB-P107-05
-
Alias/AKA:1-1437667-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:8.26 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:25/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,067
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
40
$1.37
120
$1.23
280
$1.20
520
$1.18
1,000
$1.15
2,520
$1.14
5,000
$1.12
7,520 +
$1.11
Click for Quote
Log in
to unlock special pricing