Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

4DB-P107-03

Conn Barrier Strip 3 POS 8.26mm Solder ST Thru-Hole 20A/Contact Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 3 POS 8.26mm Solder ST Thru-Hole 20A/Contact Package
Product Highlights:
  • Barrier Strip
  • Barrier Style = Single Row, Dual Barrier
  • Block Style = Flat
  • 8.26 mm Centerline
  • Vertical Mount Angle
Search Keywords: 4DBP10703
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: 4DB-P107-03
Alias/AKA: 1437667-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 72
Type: Barrier Strip
Mounting: Through Hole
Termination Method: Solder
Pitch: 8.26 mm
Number of Circuits: 3
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 4DB-P107-03 RoHS compliant?
Yes, 4DB-P107-03 is RoHS compliant.
What is the lead time for 4DB-P107-03?
The standard lead time for 4DB-P107-03 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,751
Can Ship immediately
MOQ for In Stock Qty:
72
MOQ for out of Stock Qty:
1080
Order Increment:
72
25 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
72
$2.262
288
$2.256
504
$2.251
1,080
$2.245
2,160
$1.189
3,240
$0.836
4,320 +
$0.820
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!