- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 4DBL-02-006
4DBL-02-006
TE Connectivity / Buchanan Brand
Conn Barrier Strip 2 POS 8.26mm Solder ST Thru-Hole 20A/Contact Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Conn Barrier Strip 2 POS 8.26mm Solder ST Thru-Hole 20A/Contact Package
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Tri-Barrier
- Block Style = Open Bottom with Standoffs
- 8.26 mm Centerline
- Vertical Mount Angle
Search Keywords: 4DBL02006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:4DBL-02-006
-
Alias/AKA:1437648-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:8.26 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:20/Contact A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
35
24 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
35
$3.46
250
$3.45
500
$3.44
750
$3.43
1,500
$1.82
2,250
$1.28
3,000 +
$1.25
Click for Quote
Log in
to unlock special pricing