- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 4B106P
Conn NEMA 6 POS 16mm Screw ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn NEMA 6 POS 16mm Screw ST Cable Mount
Product Highlights:
- B100 Series Block Series
- Terminal Block (one piece)
- Block Type = Shorting
- Heavy Industrial Application
- Contact Type = Brass Strap Screw
Search Keywords: 4B106P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:4B106P
-
Alias/AKA:5-1437381-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:NEMA
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:16 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:N/A
-
Wire Size:8-18 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$151.31
3
$149.04
5
$146.81
10 +
$144.61
Click for Quote
Log in
to unlock special pricing