Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

427-BU

Conn NEMA 2 POS 30.23mm Screw ST Cable Mount 255A/Contact

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn NEMA 2 POS 30.23mm Screw ST Cable Mount 255A/Contact
Product Highlights:
  • 400 Series Block Series
  • NEMA Product Line
  • Contact Type = Tubular Screw
  • Ultra Heavy Duty Application
  • Mount Style = Direct Mount (Flat Base) or Channel Mount (Dovetail Base)
Search Keywords: 427BU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: 427-BU
Alias/AKA: 1437396-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 6
Type: NEMA
Mounting: Cable Mount
Termination Method: Screw
Pitch: 30.23 mm
Number of Circuits: 2
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 255/Contact A
Operating Temperature: 150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 427-BU discontinued?
Yes, 427-BU from Te Connectivity / Buchanan Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 427-BU RoHS compliant?
Yes, 427-BU is RoHS compliant.
What is the lead time for 427-BU?
The standard lead time for 427-BU is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 6
Stock lot only:
2
Minimum Order Quantity:
6
Order Increment:
6
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$34.595
6
$31.450
12
$30.980
30
$30.320
54
$29.710
102
$29.330
252
$29.150
504 +
$23.890
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!