- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 41BUR
Available Replacements
Conn Jumper M 2 POS 14.27mm ST Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Jumper M 2 POS 14.27mm ST Thru-Hole
Search Keywords: 41BUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:41BUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
Supplier Standard Pack:
1 -
Type:Jumper
-
Pitch:14.27 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
What replaces 41BUR?
The recommended replacement for 41BUR is 41-BU from TE Connectivity / Buchanan Brand, available from OnlineComponents.com.
Is 41BUR RoHS compliant?
Yes, 41BUR is RoHS compliant.
What is the lead time for 41BUR?
The standard lead time for 41BUR is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
9 Weeks
can ship
11/18/26