Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

417

Conn NEMA F 2 POS 30.23mm Screw ST Cable Mount 255A/Contact

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn NEMA F 2 POS 30.23mm Screw ST Cable Mount 255A/Contact
Product Highlights:
  • 400 Series Block Series
  • Terminal Block
  • Ultra Heavy Duty Application
  • Contact Type = Tubular Screw
  • Mount Style = Direct Mount (Flat Base) or Channel Mount (Dovetail Base)
Search Keywords: 417
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: 417
Alias/AKA: 1437396-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: NEMA
Mounting: Cable Mount
Gender: F
Termination Method: Screw
Pitch: 30.23 mm
Number of Circuits: 2
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 255/Contact A
Operating Temperature: 150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 417 discontinued?
Yes, 417 from Te Connectivity / Buchanan Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 417 RoHS compliant?
Yes, 417 is RoHS compliant.
What is the lead time for 417?
The standard lead time for 417 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27
Can Ship immediately
Minimum Order Quantity:
2
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$43.86
8
$43.05
16
$42.23
31
$41.42
108
$40.61
500
$33.68
1,000 +
$29.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!