Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

3WWV-06-008

Conn Barrier Strip 6 POS 6.35mm Wire Wrap ST Thru-Hole 10A/Contact Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 6 POS 6.35mm Wire Wrap ST Thru-Hole 10A/Contact Package
Product Highlights:
  • Barrier Strip
  • Barrier Style = Single Row, Tri-Barrier
  • Block Style = Open Bottom with Standoffs
  • 6.35 mm Centerline
  • Vertical Mount Angle
Search Keywords: 3WWV06008
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: 3WWV-06-008
Alias/AKA: 7-1546119-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: Barrier Strip
Mounting: Through Hole
Termination Method: Solder
Pitch: 6.35 mm
Number of Circuits: 6
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 10/Contact A
Wire Size: 16-30 AWG
Operating Temperature: 120(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3WWV-06-008 RoHS compliant?
Yes, 3WWV-06-008 is RoHS compliant.
What is the lead time for 3WWV-06-008?
The standard lead time for 3WWV-06-008 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 748
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1250
28 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$8.44
250
$8.42
500
$8.39
1,250
$8.37
2,500
$4.27
3,750
$2.91
5,000 +
$2.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!