Image is representational - see mfr. specs

Conn Barrier Strip 3 POS 6.35mm Wire Wrap ST Thru-Hole 10A/Contact Package

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Pack 包装
Certificate of Compliance Guarantee
説明 +
Conn Barrier Strip 3 POS 6.35mm Wire Wrap ST Thru-Hole 10A/Contact Package
Product Highlights:
  • Barrier Strip
  • Barrier Style = Single Row, Tri-Barrier
  • Block Style = Open Bottom with Standoffs
  • 6.35 mm Centerline
  • Vertical Mount Angle
Search Keywords: 3WWV03006
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    TE Connectivity / Buchanan Brand
  • 部品番号:
    3WWV-03-006
  • Alias/AKA:
    1546284-1
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Wire Wrap
  • Pitch:
    6.35 mm
  • Number of Circuits:
    3
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    10/Contact A
  • Wire Size:
    16-30 AWG
  • Operating Temperature:
    120(Max) °C
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
450
18 Weeks 出荷できます 10/5/26
お取り寄せ
PRICE (USD)
数量
Unit Price
450
$2.84
900
$1.75
1,350
$1.39
1,800 +
$1.36
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!