- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3STV-06-006
3STV-06-006
TE Connectivity / Buchanan Brand
Conn Barrier Strip 6 POS 6.35mm Solder Turret ST Thru-Hole 10A/Contact Package
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Barrier Strip 6 POS 6.35mm Solder Turret ST Thru-Hole 10A/Contact Package
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Tri-Barrier
- Block Style = Open Bottom with Standoffs
- 6.35 mm Centerline
- Vertical Mount Angle
Search Keywords: 3STV06006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:3STV-06-006
-
Alias/AKA:5-1546119-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:6.35 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:10/Contact A
-
Wire Size:16-30 AWG
-
Operating Temperature:120(Max) °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
502
Can Ship immediately
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
50
$3.50
100
$3.36
250
$3.23
500
$2.32
1,000
$1.72
2,500
$1.69
5,000 +
$1.38
Click for Quote
Log in
to unlock special pricing