- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3PCV-24-006
TE Connectivity / Buchanan Brand
3PCV-24-006
Conn Barrier Strip 24 POS 6.35mm Solder ST Thru-Hole 10A/Contact Package
View Datasheet Ask the Datasheet Accessories Notify Me
- Barrier Strip
- Barrier Style = Single Row, Tri-Barrier
- Block Style = Open Bottom with Standoffs
- 6.35 mm Centerline
- Vertical Mount Angle
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:3PCV-24-006
-
Alias/AKA:4-1546119-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
70 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:6.35 mm
-
Number of Circuits:24
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10/Contact A
-
Wire Size:16-30 AWG
-
Operating Temperature:120(Max) °C