- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3PCV-16-006
3PCV-16-006
TE Connectivity / Buchanan Brand
Conn Barrier Strip 16 POS 6.35mm Solder ST Thru-Hole 10A/Contact Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 16 POS 6.35mm Solder ST Thru-Hole 10A/Contact Package
Product Highlights:
- Barrier Strip
- Tri-Barrier Block Series
- Base Style = Raised
- 6.35 mm Centerline
- Number of Levels = Single
Search Keywords: 3PCV16006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:3PCV-16-006
-
Alias/AKA:7-1437646-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:6.35 mm
-
Number of Circuits:16
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10/Contact A
-
Wire Size:16-30 AWG
-
Operating Temperature:120(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1,250
$15.16
2,500
$7.74
3,750
$5.27
5,000 +
$5.16
Click for Quote
Log in
to unlock special pricing