Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

3PCV-12-008

Conn Barrier Strip 12 POS 6.35mm Solder ST Thru-Hole 10A/Contact Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 12 POS 6.35mm Solder ST Thru-Hole 10A/Contact Package
Product Highlights:
  • Barrier Strip
  • Barrier Style = Single Row, Tri-Barrier
  • Block Style = Open Bottom with Standoffs
  • 6.35 mm Centerline
  • Vertical Mount Angle
Search Keywords: 3PCV12008
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: 3PCV-12-008
Alias/AKA: 3-1546119-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Barrier Strip
Mounting: Through Hole
Termination Method: Solder
Pitch: 6.35 mm
Number of Circuits: 12
Maximum Voltage Rating: 300 V
Maximum Current Rating: 10/Contact A
Wire Size: 16-30 AWG
Operating Temperature: 120(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3PCV-12-008 discontinued?
Yes, 3PCV-12-008 from Te Connectivity / Buchanan Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 3PCV-12-008 RoHS compliant?
Yes, 3PCV-12-008 is RoHS compliant.
What is the lead time for 3PCV-12-008?
The standard lead time for 3PCV-12-008 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$10.67
5
$9.70
25
$9.21
50
$8.85
100
$8.55
250
$8.32
500
$8.22
1,000 +
$8.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!