Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

3PCV-10-006

Conn Barrier Strip 10 POS 6.35mm Solder ST Thru-Hole 10A/Contact Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 10 POS 6.35mm Solder ST Thru-Hole 10A/Contact Package
Product Highlights:
  • Barrier Strip
  • Tri-Barrier Block Series
  • Base Style = Raised
  • 6.35 mm Centerline
  • Number of Levels = Single
Search Keywords: 3PCV10006
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: 3PCV-10-006
Alias/AKA: 6-1437646-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Type: Barrier Strip
Mounting: Through Hole
Termination Method: Solder
Pitch: 6.35 mm
Number of Circuits: 10
Maximum Voltage Rating: 300 V
Maximum Current Rating: 10/Contact A
Wire Size: 16-30 AWG
Operating Temperature: 120(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3PCV-10-006 RoHS compliant?
Yes, 3PCV-10-006 is RoHS compliant.
What is the lead time for 3PCV-10-006?
The standard lead time for 3PCV-10-006 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately You may purchase all in-stock quantity of 4,000
Stock lot only:
4000
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
36 Weeks can ship 7/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.918
5,000 +
$5.380
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!