- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3PCV-08-006
TE Connectivity / Buchanan Brand
3PCV-08-006
Conn Barrier Strip 8 POS 6.35mm Solder ST Thru-Hole 10A/Contact Package
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn Barrier Strip 8 POS 6.35mm Solder ST Thru-Hole 10A/Contact Package
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Tri-Barrier
- Block Style = Open Bottom with Standoffs
- 6.35 mm Centerline
- Vertical Mount Angle
Search Keywords: 3PCV08006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:3PCV-08-006
-
Alias/AKA:5-1437646-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:6.35 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10/Contact A
-
Wire Size:16-30 AWG
-
Operating Temperature:120(Max) °C
Product Guides
+
Frequently Asked Questions
Is 3PCV-08-006 RoHS compliant?
Yes, 3PCV-08-006 is RoHS compliant.
What is the lead time for 3PCV-08-006?
The standard lead time for 3PCV-08-006 is approximately 28 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1125
28 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
1,125
$12.41
2,250
$6.34
3,375
$4.31
4,500 +
$4.23
Click for Quote
Log in
to unlock special pricing