- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3PCV-07-006
TE Connectivity / Buchanan Brand
3PCV-07-006
Conn Barrier Strip 7 POS 6.35mm Solder ST Thru-Hole 10A/Contact Package
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn Barrier Strip 7 POS 6.35mm Solder ST Thru-Hole 10A/Contact Package
Product Highlights:
- Barrier Strip
- Tri-Barrier Block Series
- Base Style = Raised
- 6.35 mm Centerline
- Number of Levels = Single
Search Keywords: 3PCV07006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:3PCV-07-006
-
Alias/AKA:5-1437646-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:6.35 mm
-
Number of Circuits:7
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10/Contact A
-
Wire Size:16-30 AWG
-
Operating Temperature:120(Max) °C
Product Guides
+
Frequently Asked Questions
Is 3PCV-07-006 RoHS compliant?
Yes, 3PCV-07-006 is RoHS compliant.
What is the lead time for 3PCV-07-006?
The standard lead time for 3PCV-07-006 is approximately 36 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,132
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1200
36 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
5
$11.23
250
$11.20
500
$11.18
1,200
$11.15
2,400
$5.69
3,600
$3.88
4,800 +
$3.80
Click for Quote
Log in
to unlock special pricing