Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

3PCV-06-006

Conn Barrier Strip 6 POS 6.35mm Solder ST Thru-Hole 10A/Contact Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 6 POS 6.35mm Solder ST Thru-Hole 10A/Contact Package
Product Highlights:
  • Barrier Strip
  • Tri-Barrier Block Series
  • Base Style = Raised
  • 6.35 mm Centerline
  • Number of Levels = Single
Search Keywords: 3PCV06006
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Buchanan Brand
  • Part No:
    3PCV-06-006
  • Alias/AKA:
    5-1437646-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    250
  • Type:
    Barrier Strip
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    6.35 mm
  • Number of Circuits:
    6
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    10/Contact A
  • Wire Size:
    16-30 AWG
  • Operating Temperature:
    120(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3PCV-06-006 RoHS compliant?
Yes, 3PCV-06-006 is RoHS compliant.
What is the lead time for 3PCV-06-006?
The standard lead time for 3PCV-06-006 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,499   can ship 11/9/26
MOQ for In Stock Qty:
1250
MOQ for out of Stock Qty:
1250
28 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,250
$7.10
2,500
$3.75
3,750
$2.58
5,000 +
$2.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!