Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

3PCV-05-006

Conn Barrier Strip 5 POS 6.35mm Solder ST Thru-Hole 10A/Contact Package

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 5 POS 6.35mm Solder ST Thru-Hole 10A/Contact Package
Product Highlights:
  • Barrier Strip
  • Tri-Barrier Block Series
  • Base Style = Raised
  • 6.35 mm Centerline
  • Number of Levels = Single
Search Keywords: 3PCV05006
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Buchanan Brand
  • Part No:
    3PCV-05-006
  • Alias/AKA:
    4-1437646-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Type:
    Barrier Strip
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    6.35 mm
  • Number of Circuits:
    5
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    10/Contact A
  • Wire Size:
    16-30 AWG
  • Operating Temperature:
    120(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3PCV-05-006 RoHS compliant?
Yes, 3PCV-05-006 is RoHS compliant.
What is the lead time for 3PCV-05-006?
The standard lead time for 3PCV-05-006 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,092
Can Ship immediately
MOQ for In Stock Qty:
45
MOQ for out of Stock Qty:
45
28 Weeks can ship 3/29/27
ADD TO CART
Price (USD)
Qty
Unit Price
45
$7.42
250
$7.40
500
$7.37
1,125
$7.36
2,250
$3.89
3,375
$2.67
4,500 +
$2.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!