Available Replacements
RECOMMENDED REPLACEMENT
3PCR-20-006
3PCR-20-006

TE Connectivity / Buchanan Brand

In Stock: 0

Minimum Order: 32

VIEW PRODUCT
Image is representational - see mfr. specs

Conn Barrier Strip 20 POS 6.35mm Screw RA Cable Mount 10A/Contact

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Conn Barrier Strip 20 POS 6.35mm Screw RA Cable Mount 10A/Contact
Search Keywords: 3PCR20
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Buchanan Brand
  • Part No:
    3PCR-20
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Barrier Strip
  • Mounting:
    Cable Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    6.35 mm
  • Number of Circuits:
    20
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    10/Contact A
  • Wire Size:
    16-30 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!