- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3PCR-11-006
3PCR-11-006
TE Connectivity / Buchanan Brand
Conn Barrier Strip 11 POS 6.35mm Solder RA Thru-Hole 10A/Contact Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 11 POS 6.35mm Solder RA Thru-Hole 10A/Contact Package
Search Keywords: 3PCR11006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:3PCR-11-006
-
Alias/AKA:1-1546119-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:6.35 mm
-
Number of Circuits:11
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10/Contact A
-
Wire Size:18-22 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,003
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
5
$4.51
25
$4.10
160
$3.89
320
$3.78
640
$3.77
1,120
$3.73
2,560
$3.69
5,120 +
$3.02
Click for Quote
Log in
to unlock special pricing