- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3PCR-08-006
3PCR-08-006
TE Connectivity / Buchanan Brand
Conn Barrier Strip 8 POS 6.35mm Solder RA Thru-Hole 10A/Contact Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Conn Barrier Strip 8 POS 6.35mm Solder RA Thru-Hole 10A/Contact Package
Product Highlights:
- Barrier Strip
- Tri-Barrier Block Series
- Base Style = Raised
- 6.35 mm Centerline
- Number of Levels = Single
Search Keywords: 3PCR08006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:3PCR-08-006
-
Alias/AKA:1-1546119-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:6.35 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:10/Contact A
-
Wire Size:16-30 AWG
-
Operating Temperature:120(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,632
Ships today, if you order in
MOQ for In Stock Qty:
95
MOQ for out of Stock Qty:
95
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
95
$6.44
100
$6.42
250
$6.41
500
$3.94
750
$3.12
1,000 +
$3.06
Click for Quote
Log in
to unlock special pricing