TE Connectivity / Buchanan Brand Authorized Distributor

3PCR-08-004

Conn Barrier Strip 8 POS 6.35mm Screw RA Thru-Hole 10A/Contact

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 8 POS 6.35mm Screw RA Thru-Hole 10A/Contact
Search Keywords: 3PCR08004
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: 3PCR-08-004
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Barrier Strip
Mounting: Through Hole
Termination Method: Screw
Pitch: 6.35 mm
Number of Circuits: 8
Maximum Current Rating: 10/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3PCR-08-004 discontinued?
Yes, 3PCR-08-004 from Te Connectivity / Buchanan Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 3PCR-08-004 RoHS compliant?
Yes, 3PCR-08-004 is RoHS compliant.
What is the lead time for 3PCR-08-004?
The standard lead time for 3PCR-08-004 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 49
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.45
10
$3.38
25
$3.31
50
$3.24
100
$3.18
250
$3.11
500 +
$3.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!