- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 362
Conn NEMA 2 POS 19.05mm Screw ST Cable Mount 25A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn NEMA 2 POS 19.05mm Screw ST Cable Mount 25A/Contact
Search Keywords: 362
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:362
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:NEMA
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:19.05 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:25/Contact A
-
Wire Size:8-18 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
4
$7.99
25
$7.20
50
$6.62
100
$6.09
200 +
$5.61
Click for Quote
Log in
to unlock special pricing