- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 330R
Connector Accessories End Section Phenolic
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Accessories End Section Phenolic
Search Keywords: 330R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:330R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:End Section
-
Dimension:69.59 x 34.03 x 20.57 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Buy all 9 in-stock or the regular minimum order quantity of 10
Stock lot only:
9
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$8.811
10
$8.010
30
$7.880
50
$7.700
100
$7.590
250
$7.380
500
$7.290
1,000 +
$6.400
Click for Quote
Log in
to unlock special pricing