- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 322-HCS6P3-100
TE Connectivity / Buchanan Brand
322-HCS6P3-100
Conn Discrete Socket Contact SKT 1 POS Solder ST SMD Reel
View Datasheet Ask the Datasheet Accessories Notify Me
- Socket
- Mating Pin Dia. Range = .51 - .76 mm
- Socket Length = 3.56 mm
- Tin Lead Contact Spring Plating
- Production Application
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:322-HCS6P3-100
-
Alias/AKA:4-1437514-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Discrete Socket
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A