- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 322-HCS5P3-100
322-HCS5P3-100
TE Connectivity / Buchanan Brand
Conn Discrete Socket Contact SKT 1 POS Solder ST SMD Reel
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Discrete Socket Contact SKT 1 POS Solder ST SMD Reel
Product Highlights:
- Socket
- Mating Pin Dia. Range = .406 - .533 mm
- Socket Length = 2.54 mm
- Tin Lead Contact Spring Plating
- Production Application
Search Keywords: 322HCS5P3100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:322-HCS5P3-100
-
Alias/AKA:3-1437514-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Type:Discrete Socket
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
2500
Order Increment:
2500
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
2,500
$0.1930
5,000
$0.1871
10,000
$0.1814
12,500
$0.1795
22,500
$0.1777
35,000
$0.1760
45,000 +
$0.1742
Click for Quote
Log in
to unlock special pricing