- Home ›
- All Products›
- 322-HCS5P2-600
322-HCS5P2-600
TE Connectivity / Buchanan Brand
DIP Sockets
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
DIP Sockets
Product Highlights:
- Socket Style = Standard
- Through Hole Contact Termination Type
- 2.54 mm Centerline
- Row-to-Row Spacing = 15.24 mm
- 1 Positions
Search Keywords: 322HCS5P2600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:322-HCS5P2-600
-
Alias/AKA:3-1437514-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1,250
$0.8107
2,500
$0.4989
3,750
$0.3950
5,000 +
$0.3871
Click for Quote
Log in
to unlock special pricing