- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 322-HCS-5P2-300
TE Connectivity / Buchanan Brand
322-HCS-5P2-300
Contact SKT Solder ST Thru-Hole T/R
View Datasheet Ask the Datasheet Accessories Notify Me
- DIP Socket
- Number of Positions = 1
- Row-to-Row Spacing = 7.62 mm
- Thru Hole
- Mount Style = Vertical
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Buchanan Brand |
| Part No: | 322-HCS-5P2-300 |
| Alias/AKA: | 1-1437514-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908140 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | SKT |
| Maximum Current Rating: | 3 A |
| Operating Temperature: | -55 to 125 °C |
-
This product is discontinued, but still in stock.