- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 322-HCS5P2-100SM
TE Connectivity / Buchanan Brand
322-HCS5P2-100SM
Conn Discrete Socket SKT 1 POS Press Fit ST Thru-Hole T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:322-HCS5P2-100SM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Type:Discrete Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 125 °C