- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 318-AG19DC
Available Replacements
TE Connectivity / Buchanan Brand
318-AG19DC
Conn DIP Socket SKT 18 POS 2.54mm Solder ST Thru-Hole Tube
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance
Description
+
Conn DIP Socket SKT 18 POS 2.54mm Solder ST Thru-Hole Tube
Search Keywords: 318AG19DC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:318-AG19DC
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
26 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:18
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Frequently Asked Questions
Is 318-AG19DC discontinued?
Yes, 318-AG19DC from Te Connectivity / Buchanan Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 318-AG19DC?
The recommended replacement for 318-AG19DC is 1-390261-5 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 318-AG19DC RoHS compliant?
No, 318-AG19DC is not RoHS compliant.
What is the lead time for 318-AG19DC?
The standard lead time for 318-AG19DC is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.