- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 316-AG19DC
316-AG19DC
TE Connectivity / Buchanan Brand
STAMPED DUAL WIPE CONTACT DIP SOCKETS
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
STAMPED DUAL WIPE CONTACT DIP SOCKETS
Search Keywords: 316AG19DC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:316-AG19DC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Buy all 4 in-stock or the regular minimum order quantity of 60
Stock lot only:
4
Minimum Order Quantity:
60
Price (USD)
Qty
Unit Price
1
$0.5225
60
$0.4750
100
$0.4700
200
$0.4477
250
$0.4432
500
$0.2806
1,000
$0.2666
2,500 +
$0.2532
Click for Quote
Log in
to unlock special pricing