- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 312
Wire Joint - 10-22AWG - Yellow.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Wire Joint - 10-22AWG - Yellow.
Search Keywords: 312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:312
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:NEMA
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:19.05 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:25/Contact A
-
Wire Size:8-18 AWG
-
Operating Temperature:125(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$34.27
25
$25.33
100
$23.63
200
$22.16
500
$19.84
1,000
$17.50
5,000
$15.18
10,000 +
$12.84
Click for Quote
Log in
to unlock special pricing