- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 311
Conn NEMA 2 POS 19.05mm Screw ST Cable Mount 25A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn NEMA 2 POS 19.05mm Screw ST Cable Mount 25A/Contact
Search Keywords: 311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:311
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10 -
Type:NEMA
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:19.05 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:25/Contact A
-
Wire Size:N/A
-
Operating Temperature:125(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$57.39
3
$27.88
250
$24.87
500 +
$24.14
Click for Quote
Log in
to unlock special pricing