- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2SV-14
Conn Eurostyle Block 14 POS 5.08mm Solder ST Thru-Hole 10A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Eurostyle Block 14 POS 5.08mm Solder ST Thru-Hole 10A/Contact
Product Highlights:
- Connector
- Connector Type = Wire Receptacle
- Housing Color = Black
- Not Side Stackable
- Without Screw Flange
Search Keywords: 2SV14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:2SV-14
-
Alias/AKA:1-1437671-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:14
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:10/Contact A
-
Wire Size:18-22 AWG
-
Operating Temperature:130(Max) °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,874
Can Ship immediately
Minimum Order Quantity:
21
Price (USD)
Qty
Unit Price
21
$4.40
75
$3.94
150
$3.85
300
$3.76
525
$3.69
1,050
$2.76
2,550
$2.72
5,025 +
$2.32
Click for Quote
Log in
to unlock special pricing