- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2M26FC
Conn Interface Module 26 POS ST
View Datasheet Ask the Datasheet Accessories Notify Me
- Interface Module
- Module Type = Flat Cable Connector
- Number of Positions = 26
- Terminal Block Series = 2M Series Eurostyle
- SNAPTRACK Channel Series 2TK [2D], SNAPTRACK Channel Series 2TK2
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:2M26FC
-
Alias/AKA:1-1437684-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8537109070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Interface Module
-
Body Orientation:Straight
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:26
-
Operating Temperature:120(Max) °C
-
This product is discontinued, but still in stock.
-