Available Replacements
ROHs Equivalent
2M24DPL 2M24DPL TE Connectivity / Buchanan Brand
2M24DPL

TE Connectivity / Buchanan Brand

In Stock: 0

Minimum Order: 15

View Product
Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

2M24DP

DIP Socket Interface Module SKT 24 POS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
DIP Socket Interface Module SKT 24 POS
Product Highlights:
  • Interface Module
  • Module Type = DIP Socket
  • Number of Positions = 24
  • Terminal Block Series = 2M Series Eurostyle
  • SNAPTRACK Channel Series 2TK [2D], SNAPTRACK Channel Series 2TK2
Search Keywords: 2M24DP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: 2M24DP
Alias/AKA: 1-1437684-4
Unit of Measure: Per Each
RoHS: No
HTS: 8537109070
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: DIP Socket Interface Module
Gender: SKT
Number of Contacts: 24
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2M24DP discontinued?
Yes, 2M24DP from Te Connectivity / Buchanan Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2M24DP RoHS compliant?
No, 2M24DP is not RoHS compliant.
What is the lead time for 2M24DP?
The standard lead time for 2M24DP is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$75.31
5
$72.29
20
$69.40
52
$66.63
170 +
$63.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!