- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2M20FCL
2M20FCL
TE Connectivity / Buchanan Brand
Interface Module 20 POS ST
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Interface Module 20 POS ST
Search Keywords: 2M20FCL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:2M20FCL
-
Alias/AKA:1776626-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Interface Module
-
Body Orientation:Straight
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:20
-
Operating Temperature:120(Max) °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
108
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$53.23
5
$50.17
10
$49.41
25
$47.39
50
$46.68
100
$38.75
250 +
$34.14
Click for Quote
Log in
to unlock special pricing