Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

2B102

Conn NEMA 2 POS 16mm Screw ST Cable Mount 50A/Contact

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance
Description +
Conn NEMA 2 POS 16mm Screw ST Cable Mount 50A/Contact
Product Highlights:
  • B100 Series Block Series
  • Terminal Block Type = NEMA
  • Terminal Block (one piece)
  • Block Type = Standard
  • Heavy Industrial Application
Search Keywords: 2B102
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: 2B102
Alias/AKA: 2-1437381-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: NEMA
Mounting: Cable Mount
Termination Method: Screw
Pitch: 16 mm
Number of Circuits: 2
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 50/Contact A
Wire Size: 8-18 AWG
Operating Temperature: 105(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2B102 discontinued?
Yes, 2B102 from Te Connectivity / Buchanan Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2B102 RoHS compliant?
Yes, 2B102 is RoHS compliant.
What is the lead time for 2B102?
The standard lead time for 2B102 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 69
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.90
22
$15.61
44
$15.32
87
$15.02
200
$14.72
250
$13.00
500 +
$11.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!