Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

242

Conn NEMA 2 POS 12.7mm Screw ST Cable Mount 85A/Contact

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn NEMA 2 POS 12.7mm Screw ST Cable Mount 85A/Contact
Product Highlights:
  • 200 Series Block Series
  • Terminal Block
  • Block Type = Flat Base
  • Heavy Duty Application
  • Contact Type = Tubular Screw
Search Keywords: 242
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: 242
Alias/AKA: 4-1437390-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: NEMA
Mounting: Cable Mount
Termination Method: Screw
Pitch: 12.7 mm
Number of Circuits: 2
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 85/Contact A
Wire Size: 4-18 AWG
Operating Temperature: 150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 242 discontinued?
Yes, 242 from Te Connectivity / Buchanan Brand is discontinued (end-of-life May 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 242 RoHS compliant?
Yes, 242 is RoHS compliant.
What is the lead time for 242?
The standard lead time for 242 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,104
Can Ship immediately
Minimum Order Quantity:
15
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$5.03
65
$4.94
150
$4.85
300
$4.75
960
$4.66
1,000
$3.85
2,500 +
$3.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!