Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

241

Conn NEMA 2 POS 12.7mm Screw ST Cable Mount 35A/Contact

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn NEMA 2 POS 12.7mm Screw ST Cable Mount 35A/Contact
Product Highlights:
  • 200 Series Block Series
  • Terminal Block
  • Block Type = Flat Base
  • Heavy Duty Application
  • Contact Type = Strap Screw
Search Keywords: 241
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: 241
Alias/AKA: 3-1437390-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Type: NEMA
Mounting: Cable Mount
Termination Method: Screw
Pitch: 12.7 mm
Number of Circuits: 2
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 35/Contact A
Wire Size: 10-22 AWG
Operating Temperature: 150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 241 discontinued?
Yes, 241 from Te Connectivity / Buchanan Brand is discontinued (end-of-life September 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 241 RoHS compliant?
Yes, 241 is RoHS compliant.
What is the lead time for 241?
The standard lead time for 241 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,400
Can Ship immediately
Minimum Order Quantity:
19
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
19
$6.48
40
$5.78
80
$5.65
120
$5.58
280
$5.43
520
$4.08
1,000
$3.33
2,520 +
$2.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!