- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 2-40387
2-40387
TE Connectivity / Buchanan Brand
Lug Terminal (4/0)AWG Tin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Lug Terminal (4/0)AWG Tin
Search Keywords: 240387
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:2-40387
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1 -
Type:Lug Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:9.53 mm
-
Wire Size:(4/0) AWG
-
Color:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$19.23
25
$12.34
50
$10.87
100 +
$9.77
Click for Quote
Log in
to unlock special pricing