- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 221
Conn NEMA 2 POS 14.22mm Screw ST Cable Mount 35A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn NEMA 2 POS 14.22mm Screw ST Cable Mount 35A/Contact
Product Highlights:
- 200 Series Block Series
- NEMA Product Line
- Block Type = Flat Base
- Contact Type = Strap Screw
- Heavy Duty Application
Search Keywords: 221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:221
-
Alias/AKA:3-1437390-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
929
Can Ship immediately
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
15
$5.26
65
$5.18
150
$5.07
250
$4.99
480
$4.88
500
$3.68
1,000 +
$3.03
Click for Quote
Log in
to unlock special pricing