- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 2141-01
TE Connectivity / Buchanan Brand
2141-01
Lug Terminal 2AWG 41.27mm 15.62mm Tin
View Datasheet Accessories Notify Me
- Ring
- Wire Barrel Style = Flared
- Terminal Shape = Tubular Ring
- Wire Size (AWG/CM) = 2 AWG
- Stud Size = 1/4"
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:2141-01
-
Alias/AKA:1526290-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.