- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 211
Conn NEMA 2 POS 14.22mm Screw ST Cable Mount 35A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn NEMA 2 POS 14.22mm Screw ST Cable Mount 35A/Contact
Product Highlights:
- 200 Series Block Series
- Terminal Block
- Block Type = Flat Base
- Heavy Duty Application
- Contact Type = Strap Screw
Search Keywords: 211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:211
-
Alias/AKA:2-1437390-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:NEMA
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:14.22 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:35/Contact A
-
Wire Size:N/A
-
Operating Temperature:150(Max) °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
898
Can Ship immediately
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
15
$4.77
70
$4.70
150
$4.61
300
$4.52
480
$4.43
500
$3.34
1,000 +
$2.76
Click for Quote
Log in
to unlock special pricing