- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 208BR
Interface Module 8 POS ST
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Interface Module 8 POS ST
Product Highlights:
- Interface Module
- Module Type = Octal Socket
- Number of Positions = 8
- SNAPTRACK Channel Series TK/TK [2D]
Search Keywords: 208BR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:208BR
-
Alias/AKA:1437683-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8537109070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Interface Module
-
Body Orientation:Straight
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:8
-
Operating Temperature:60(Max) °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
84
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$46.84
7
$45.98
14
$45.10
28
$44.24
75 +
$43.37
Click for Quote
Log in
to unlock special pricing