- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 20501-01
20501-01
TE Connectivity / Buchanan Brand
Lug Terminal (2/0)AWG 52.37mm 20.7mm Tin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Lug Terminal (2/0)AWG 52.37mm 20.7mm Tin
Product Highlights:
- Ring
- Wire Barrel Style = Flared
- Terminal Shape = Tubular Ring
- Wire Size (AWG/CM) = 2/0 AWG
- Stud Size = 1/2
Search Keywords: 2050101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:20501-01
-
Alias/AKA:1526781-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
905
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$3.89
25
$3.69
50
$3.51
100
$3.33
125
$3.17
250
$2.38
375
$2.22
500 +
$2.17
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT